
EV31H43A | |
|---|---|
DigiKey Part Number | 150-EV31H43A-ND |
Manufacturer | |
Manufacturer Product Number | EV31H43A |
Description | SAM9X75 CURIOSITY LAN KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAM9X75 Curiosity SAM9 ARM926EJ-S MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM926EJ-S | |
Platform | ||
Utilized IC / Part | SAM9X75 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 619,64000 Kč | 3 619,64 Kč |
| Unit Price without VAT: | 3 619,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 379,76440 Kč |




