



XB3-C-G4-UT-102 | |
|---|---|
DigiKey Part Number | 602-XB3-C-G4-UT-102-ND |
Manufacturer | |
Manufacturer Product Number | XB3-C-G4-UT-102 |
Description | RF TRANSCIEVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), Bluetooth, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.85GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.85GHz | |
Data Rate | 150Mbps | |
Power - Output | 33dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | ADC, I2C, JTAG, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | Thales PLS83-W | |
Memory Size | 8MB Flash, 64kB RAM | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Receiving | 320mA | |
Current - Transmitting | 890mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 20-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 995,57000 Kč | 2 995,57 Kč |
| Unit Price without VAT: | 2 995,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 624,63970 Kč |




