



KITFS2400FRDMEVM | |
|---|---|
DigiKey Part Number | 568-KITFS2400FRDMEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITFS2400FRDMEVM |
Description | EVAL BOARD FOR FS2400 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FS2400 - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU | |
Utilized IC / Part | FS2400 | |
Primary Attributes | 40V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 368,87000 Kč | 12 368,87 Kč |
| Unit Price without VAT: | 12 368,87000 Kč |
|---|---|
| Unit Price with VAT: | 14 966,33270 Kč |




