Parametric Equivalent

DSPIC30F6010A-20E/PT | |
|---|---|
DigiKey Part Number | DSPIC30F6010A-20E/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F6010A-20E/PT |
Description | IC MCU 16BIT 144KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 144KB (48K x 24) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F6010A-20E/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 20 MIPS | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 25 | 308,04080 Kč | 7 701,02 Kč |
| 100 | 297,64670 Kč | 29 764,67 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |













