R/D Converter 12 b Serial, Parallel 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2S1205YSTZ

DigiKey Part Number
505-AD2S1205YSTZ-ND
Manufacturer
Manufacturer Product Number
AD2S1205YSTZ
Description
IC DAS/ADC/DAC SPECIAL 44-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
R/D Converter 12 b Serial, Parallel 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD2S1205YSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
R/D Converter
Number of Channels
2
Resolution (Bits)
12 b
Sampling Rate (Per Second)
-
Data Interface
Serial, Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1770,21000 Kč770,21 Kč
10625,80300 Kč6 258,03 Kč
30583,63933 Kč17 509,18 Kč
120546,00050 Kč65 520,06 Kč
270529,90085 Kč143 073,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:770,21000 Kč
Unit Price with VAT:931,95410 Kč