DSC6112JI1B-050.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,26126 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,26126 Kč
Datasheet
DSA6111JL3B-008.0000TVAO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSA6111JL3B-008.0000TVAO
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6112JI1B-050.0000

DigiKey Part Number
150-DSC6112JI1B-050.0000-ND
Manufacturer
Manufacturer Product Number
DSC6112JI1B-050.0000
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6112JI1B-050.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
1014,54600 Kč145,46 Kč
5014,32240 Kč716,12 Kč
1 00013,90837 Kč13 908,37 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč