
DSC1103CL5-033.3330 | |
---|---|
DigiKey Part Number | 150-DSC1103CL5-033.3330-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103CL5-033.3330 |
Description | MEMS OSC XO 33.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,28000 Kč | 52,28 Kč |
10 | 50,99200 Kč | 509,92 Kč |
50 | 50,17120 Kč | 2 508,56 Kč |
1 000 | 48,67179 Kč | 48 671,79 Kč |
Unit Price without VAT: | 52,28000 Kč |
---|---|
Unit Price with VAT: | 63,25880 Kč |