
ECS-120-10-36Q-ES-TR | |
|---|---|
DigiKey Part Number | XC2180TR-ND - Tape & Reel (TR) XC2180CT-ND - Cut Tape (CT) XC2180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-36Q-ES-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-10-36Q-ES-TR Models |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,90600 Kč | 99,06 Kč |
| 25 | 9,37680 Kč | 234,42 Kč |
| 50 | 8,98460 Kč | 449,23 Kč |
| 100 | 8,61330 Kč | 861,33 Kč |
| 250 | 8,14616 Kč | 2 036,54 Kč |
| 500 | 7,80914 Kč | 3 904,57 Kč |
| 1 000 | 7,48587 Kč | 7 485,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,00119 Kč | 21 003,57 Kč |
| 6 000 | 6,71179 Kč | 40 270,74 Kč |
| 9 000 | 6,54816 Kč | 58 933,44 Kč |
| 15 000 | 6,34777 Kč | 95 216,55 Kč |
| 21 000 | 6,21918 Kč | 130 602,78 Kč |
| 30 000 | 6,08582 Kč | 182 574,60 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |











