148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1103BI2-148.5000

DigiKey Part Number
150-DSC1103BI2-148.5000-ND
Manufacturer
Manufacturer Product Number
DSC1103BI2-148.5000
Description
MEMS OSC XO 148.5000MHZ LVDS SMD
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-CDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1034,08000 Kč340,80 Kč
5033,54220 Kč1 677,11 Kč
1 00032,55320 Kč32 553,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč