
LMH1218RTWT | |
|---|---|
DigiKey Part Number | 296-42086-2-ND - Tape & Reel (TR) 296-42086-1-ND - Cut Tape (CT) 296-42086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1218RTWT |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Reclocker IC Serial, SPI DVB-ASI, SMPTE 24-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1218RTWT Models |
Category | Control Interface Serial, SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.37V ~ 2.62V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Driver, Reclocker | Supplier Device Package 24-WQFN (4x4) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,94000 Kč | 831,94 Kč |
| 10 | 677,71000 Kč | 6 777,10 Kč |
| 25 | 639,17080 Kč | 15 979,27 Kč |
| 100 | 618,44360 Kč | 61 844,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 576,62356 Kč | 144 155,89 Kč |
| Unit Price without VAT: | 831,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,64740 Kč |












