
CMDA19AY7D1S | |
|---|---|
DigiKey Part Number | CMDA19AY7D1STR-ND - Tape & Reel (TR) CMDA19AY7D1SCT-ND - Cut Tape (CT) CMDA19AY7D1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA19AY7D1S |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 100 | 17,56900 Kč | 1 756,90 Kč |
| 500 | 14,96822 Kč | 7 484,11 Kč |
| 1 000 | 14,11843 Kč | 14 118,43 Kč |
| 2 000 | 13,39788 Kč | 26 795,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,78747 Kč | 51 149,88 Kč |
| 8 000 | 12,27076 Kč | 98 166,08 Kč |
| 12 000 | 12,00625 Kč | 144 075,00 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |






