PolarFire™ Field Programmable Gate Array (FPGA) IC 364 13619200 192000 784-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 364 13619200 192000 784-BBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF200T-FCG784I

DigiKey Part Number
1100-1375-ND
Manufacturer
Manufacturer Product Number
MPF200T-FCG784I
Description
IC FPGA 364 I/O 784FCBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 364 13619200 192000 784-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
MPF200T-FCG784I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
364
Mfr
Voltage - Supply
0.97V ~ 1.08V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
784-FCBGA (29x29)
Number of Logic Elements/Cells
192000
Base Product Number
Total RAM Bits
13619200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 364,08000 Kč7 364,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 364,08000 Kč
Unit Price with VAT:8 910,53680 Kč