DM990012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1
Unit Price: 3 814,34000 Kč
Datasheet
CEC1702 SecureIoT1702 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEC1702 SecureIoT1702 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Microchip Ethernet of Everything | Digi-Key Daily

DM990012

DigiKey Part Number
DM990012-ND
Manufacturer
Manufacturer Product Number
DM990012
Description
SECUREIOT1702 CEC1702 EVAL BRD
Customer Reference
Detailed Description
CEC1702 SecureIoT1702 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
CEC1702
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.