DM330028 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 16
Unit Price: 1 070,69000 Kč
Datasheet
dsPIC33CH128MP508 dsPIC33CH Curiosity dsPIC® MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM330028

DigiKey Part Number
DM330028-ND
Manufacturer
Manufacturer Product Number
DM330028
Description
DSPIC33CH CURIOSITY EVAL BRD
Customer Reference
Detailed Description
dsPIC33CH128MP508 dsPIC33CH Curiosity dsPIC® MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
dsPIC33CH128MP508
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Obsolete
Interconnect System
mikroBUS Click
Type
MCU 16-Bit
Suggested Programming Environment
MPLAB X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DM330028-2Microchip Technology16DM330028-2-ND1 070,69000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes