
DM164140 | |
|---|---|
DigiKey Part Number | DM164140-ND |
Manufacturer | |
Manufacturer Product Number | DM164140 |
Description | MPLAB XPRESS PIC16F18855 EVAL BD |
Customer Reference | |
Detailed Description | PIC16F18855 MPLAB® Xpress PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC16F18855 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Interconnect System mikroBUS Click |
Type MCU 8-Bit | Suggested Programming Environment MPLAB X |
Core Processor PIC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM164137 | Microchip Technology | 57 | DM164137-ND | 45,55000 Kč | MFR Recommended |

















