
DM163046 | |
|---|---|
DigiKey Part Number | DM163046-ND |
Manufacturer | |
Manufacturer Product Number | DM163046 |
Description | PICDEM LAB II PIC MICRO MCU |
Customer Reference | |
Detailed Description | PIC Micro® MCU PICDEM™ LAB II PIC® PIC MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC Micro® MCU | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |






