AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY10-TSHR

DigiKey Part Number
ATTINY10-TSHRTR-ND - Tape & Reel (TR)
ATTINY10-TSHRCT-ND - Cut Tape (CT)
ATTINY10-TSHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY10-TSHR
Description
IC MCU 8BIT 1KB FLASH SOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ATTINY10-TSHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 4x8b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
AVR
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
SOT-23-6
Peripherals
POR, PWM, WDT
Package / Case
SOT-23-6
Number of I/O
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
258,99560 Kč224,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5007,34930 Kč33 071,85 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč