
ATSHA204A-SSHDA-T | |
|---|---|
DigiKey Part Number | ATSHA204A-SSHDA-TTR-ND - Tape & Reel (TR) ATSHA204A-SSHDA-TCT-ND - Cut Tape (CT) ATSHA204A-SSHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-SSHDA-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204A-SSHDA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,13673 Kč | 32 546,92 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











