ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD21G18A-AUT

DigiKey Part Number
ATSAMD21G18A-AUTTR-ND - Tape & Reel (TR)
ATSAMD21G18A-AUTCT-ND - Cut Tape (CT)
ATSAMD21G18A-AUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAMD21G18A-AUT
Description
IC MCU 32BIT 256KB FLASH 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ SAM D21G, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMD21G18A-AUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 14x12b; D/A 1x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
48-TQFP (7x7)
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Package / Case
48-TQFP
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
38
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
2586,10000 Kč2 152,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,70348 Kč184 258,70 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč