ATA6564-GAQW0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 15 136
Unit Price: 43,26000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 8 684
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 21 520
Unit Price: 43,26000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 20 391
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 5 525
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 293
Unit Price: 42,42000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 14 312
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2 411
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 16 858
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 10 862
Unit Price: 31,71000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 9 490
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2 256
Unit Price: 35,07000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6564-GAQW0

DigiKey Part Number
150-ATA6564-GAQW0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6564-GAQW0
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATA6564-GAQW0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.