AT88SC0808CA-TH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 068
Unit Price: 6,26000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 863
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 5 935
Unit Price: 11,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 090
Unit Price: 9,59000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 005
Unit Price: 6,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 162
Unit Price: 5,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 173
Unit Price: 5,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 482
Unit Price: 5,21000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 000
Unit Price: 32,20611 Kč
Datasheet
Secure Memory 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT88SC0808CA-TH

DigiKey Part Number
AT88SC0808CA-TH-ND
Manufacturer
Manufacturer Product Number
AT88SC0808CA-TH
Description
IC SECURE MEMORY 8-TSSOP
Customer Reference
Detailed Description
Secure Memory 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT88SC0808CA-TH Models
Product Attributes
Filter Similar Products
Category
Type
Secure Memory
Manufacturer
Microchip Technology
Applications
Embedded, Smart Card
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
8-TSSOP
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C08D-XHM-BMicrochip Technology1 068AT24C08D-XHM-B-ND6,26000 KčSimilar
AT24CS08-XHM-TMicrochip Technology863AT24CS08-XHM-TCT-ND7,72000 KčSimilar
CAV24C08YE-GT3onsemi5 935488-CAV24C08YE-GT3CT-ND11,89000 KčSimilar
M24C08-DRDW3TP/KSTMicroelectronics8 090497-15733-1-ND9,59000 KčSimilar
M24C08-DRDW8TP/KSTMicroelectronics7 005497-15346-1-ND6,67000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types