
M24C08-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8638-2-ND - Tape & Reel (TR) 497-8638-1-ND - Cut Tape (CT) 497-8638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-WDW6TP |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-WDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C08-FDW6TP | STMicroelectronics | 7 257 | 497-15751-1-ND | 5,25000 Kč | Direct |
| M24C08-DRDW3TP/K | STMicroelectronics | 8 140 | 497-15733-1-ND | 9,66000 Kč | Similar |
| M24C08-DRDW8TP/K | STMicroelectronics | 7 005 | 497-15346-1-ND | 6,72000 Kč | Similar |
| M24C08-RDW6TP | STMicroelectronics | 13 733 | 497-8636-1-ND | 5,25000 Kč | Similar |
| 24LC08BT-I/ST | Microchip Technology | 3 022 | 24LC08BT-I/STCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| 50 | 4,64900 Kč | 232,45 Kč |
| 100 | 4,55450 Kč | 455,45 Kč |
| 250 | 4,42720 Kč | 1 106,80 Kč |
| 500 | 4,32894 Kč | 2 164,47 Kč |
| 1 000 | 4,23068 Kč | 4 230,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,03361 Kč | 16 134,44 Kč |
| 8 000 | 3,93563 Kč | 31 485,04 Kč |
| 12 000 | 3,87868 Kč | 46 544,16 Kč |
| 20 000 | 3,80746 Kč | 76 149,20 Kč |
| 28 000 | 3,76088 Kč | 105 304,64 Kč |
| 40 000 | 3,71190 Kč | 148 476,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











