
M24C08-FDW6TP | |
|---|---|
DigiKey Part Number | 497-15751-2-ND - Tape & Reel (TR) 497-15751-1-ND - Cut Tape (CT) 497-15751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-FDW6TP |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-FDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | 7,77000 Kč | Similar |
| BR24G08FVT-3AGE2 | Rohm Semiconductor | 2 963 | 846-BR24G08FVT-3AGE2CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,78760 Kč | 119,69 Kč |
| 50 | 4,68680 Kč | 234,34 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,46332 Kč | 1 115,83 Kč |
| 500 | 4,36464 Kč | 2 182,32 Kč |
| 1 000 | 4,26511 Kč | 4 265,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,06642 Kč | 16 265,68 Kč |
| 8 000 | 3,96765 Kč | 31 741,20 Kč |
| 12 000 | 3,91023 Kč | 46 922,76 Kč |
| 20 000 | 3,83840 Kč | 76 768,00 Kč |
| 28 000 | 3,79145 Kč | 106 160,60 Kč |
| 40 000 | 3,74207 Kč | 149 682,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











