Jitter Attenuator IC 867MHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N240-994NLGI

DigiKey Part Number
800-4061-ND
Manufacturer
Manufacturer Product Number
8T49N240-994NLGI
Description
IC JITTER ATTEN 40VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Jitter Attenuator IC 867MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
867MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Jitter Attenuator
Mounting Type
Surface Mount
PLL
Yes
Package / Case
40-VFQFN Exposed Pad
Input
LVCMOS, LVDS, LVHSTL, LVPECL, Crystal
Supplier Device Package
40-VFQFPN (6x6)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1363,69000 Kč363,69 Kč
10280,68000 Kč2 806,80 Kč
25260,59360 Kč6 514,84 Kč
100238,79350 Kč23 879,35 Kč
490222,49867 Kč109 024,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:363,69000 Kč
Unit Price with VAT:440,06490 Kč