EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C08-DRDW8TP/K

DigiKey Part Number
497-15346-2-ND - Tape & Reel (TR)
497-15346-1-ND - Cut Tape (CT)
497-15346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C08-DRDW8TP/K
Description
IC EEPROM 8KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C08-DRDW8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
1K x 8
Supplier Device Package
8-TSSOP
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS08-XHM-TMicrochip Technology863AT24CS08-XHM-TCT-ND7,77000 KčSimilar
In-Stock: 7 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
106,25700 Kč62,57 Kč
256,09800 Kč152,45 Kč
505,98020 Kč299,01 Kč
1005,85420 Kč585,42 Kč
2505,68708 Kč1 421,77 Kč
5005,55986 Kč2 779,93 Kč
1 0005,43218 Kč5 432,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,17680 Kč20 707,20 Kč
8 0005,05018 Kč40 401,44 Kč
12 0004,97667 Kč59 720,04 Kč
20 0004,88478 Kč97 695,60 Kč
28 0004,82476 Kč135 093,28 Kč
40 0004,76166 Kč190 466,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč