
AT88SC0404CA-SH | |
|---|---|
DigiKey Part Number | AT88SC0404CA-SH-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC0404CA-SH |
Description | IC SECURE MEMORY 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0404CA-SH Models |
Category | Type Secure Memory |
Manufacturer Microchip Technology | Applications Embedded, Smart Card |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FJ-3GTE2 | Rohm Semiconductor | 2 029 | BR24G04FJ-3GTE2CT-ND | 4,80000 Kč | Similar |
| BR24T04FJ-WE2 | Rohm Semiconductor | 1 236 | BR24T04FJ-WE2CT-ND | 6,26000 Kč | Similar |
| CAV24C04WE-GT3 | onsemi | 1 645 | CAV24C04WE-GT3OSCT-ND | 8,76000 Kč | Similar |
| M24C04-FMN6TP | STMicroelectronics | 1 184 | 497-15750-1-ND | 4,80000 Kč | Similar |
| R1EX24004ASAS0I#S0 | Renesas Electronics Corporation | 2 694 | 559-R1EX24004ASAS0I#S0CT-ND | 35,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |

