EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C04WE-GT3

DigiKey Part Number
CAV24C04WE-GT3OSTR-ND - Tape & Reel (TR)
CAV24C04WE-GT3OSCT-ND - Cut Tape (CT)
CAV24C04WE-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C04WE-GT3
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV24C04WE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
400 kHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
900 ns
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
512 x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC04BT-E/SNMicrochip Technology15 61524LC04BT-E/SNCT-ND8,55000 KčSimilar
AT24CS04-SSHM-BMicrochip Technology1 200AT24CS04-SSHM-B-ND6,26000 KčSimilar
AT24HC04BN-SH-BMicrochip Technology984AT24HC04BN-SH-B-ND7,09000 KčSimilar
AT24HC04BN-SH-TMicrochip Technology5 307AT24HC04BN-SH-TCT-ND7,72000 KčSimilar
BR24G04FJ-3GTE2Rohm Semiconductor2 029BR24G04FJ-3GTE2CT-ND4,80000 KčSimilar
In-Stock: 1 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
108,30000 Kč83,00 Kč
258,09200 Kč202,30 Kč
507,92920 Kč396,46 Kč
1007,76240 Kč776,24 Kč
2507,53716 Kč1 884,29 Kč
5007,36616 Kč3 683,08 Kč
1 0007,19452 Kč7 194,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,53894 Kč16 616,82 Kč
6 0005,40328 Kč32 419,68 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč