
AT24CS04-SSHM-B | |
|---|---|
DigiKey Part Number | AT24CS04-SSHM-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24CS04-SSHM-B |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS04-SSHM-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C04C-SSHM-T | Microchip Technology | 198 221 | AT24C04C-SSHM-TCT-ND | 6,47000 Kč | Parametric Equivalent |
| CAV24C04WE-GT3 | onsemi | 1 645 | CAV24C04WE-GT3OSCT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 25 | 6,13160 Kč | 153,29 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

