
AT24C512C-XHM-T | |
|---|---|
DigiKey Part Number | AT24C512C-XHM-TTR-ND - Tape & Reel (TR) AT24C512C-XHM-TCT-ND - Cut Tape (CT) AT24C512C-XHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C512C-XHM-T |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT24C512C-XHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C512YI-GT3 | onsemi | 77 136 | CAT24C512YI-GT3OSCT-ND | 0,75000 Kč | Direct |
| R1EX24512BTAS0I#S0 | Renesas Electronics Corporation | 2 274 | 559-R1EX24512BTAS0I#S0CT-ND | 5,46000 Kč | Direct |
| BR24G512FVT-3AGE2 | Rohm Semiconductor | 8 843 | BR24G512FVT-3A2CT-ND | 0,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,58052 Kč | 77 902,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




