80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52K-80S-0.5SH(05)

DigiKey Part Number
26-FH52K-80S-0.5SH(05)TR-ND - Tape & Reel (TR)
26-FH52K-80S-0.5SH(05)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FH52K-80S-0.5SH(05)
Description
RECEPTACLE, 0.5MM PITCH, 45.1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52K-80S-0.5SH(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
80
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1088,92700 Kč889,27 Kč
2583,34520 Kč2 083,63 Kč
5079,36400 Kč3 968,20 Kč
10075,57180 Kč7 557,18 Kč
25070,84052 Kč17 710,13 Kč
50070,35800 Kč35 179,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00072,23627 Kč144 472,54 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč