EEPROM Memory IC 8Kbit I2C 1 MHz 4.5 µs 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C08D-XHM-T

DigiKey Part Number
AT24C08D-XHM-TTR-ND - Tape & Reel (TR)
AT24C08D-XHM-TCT-ND - Cut Tape (CT)
AT24C08D-XHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C08D-XHM-T
Description
IC EEPROM 8KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 4.5 µs 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C08D-XHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
4.5 µs
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS08-XHM-TMicrochip Technology863AT24CS08-XHM-TCT-ND7,77000 KčDirect
CAT24C08YI-GT3onsemi13 741CAT24C08YI-GT3CT-ND7,77000 KčSimilar
M24C08-FDW6TPSTMicroelectronics7 257497-15751-1-ND5,25000 KčSimilar
M24C08-WDW6TPSTMicroelectronics7 333497-8638-1-ND5,25000 KčSimilar
In-Stock: 3 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,17341 Kč30 867,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč