APT30D120BG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1 460
Unit Price: 48,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 379
Unit Price: 147,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 358
Unit Price: 333,27000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 254,93262 Kč
Datasheet
Diode 1200 V 30A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30D120BG

DigiKey Part Number
APT30D120BG-ND
Manufacturer
Manufacturer Product Number
APT30D120BG
Description
DIODE STANDARD 1200V 30A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
370 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSDH30120L1_T0_00001Panjit International Inc.1 4603757-PSDH30120L1_T0_00001-ND48,80000 KčSimilar
VS-30EPF12-M3Vishay General Semiconductor - Diodes Division379112-VS-30EPF12-M3-ND147,45000 KčSimilar
VS-HFA30PB120-N3Vishay General Semiconductor - Diodes Division358VS-HFA30PB120-N3-ND333,27000 KčSimilar
VS-HFA30PB120HN3Vishay General Semiconductor - Diodes Division0VS-HFA30PB120HN3-ND254,93262 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
10043,53590 Kč4 353,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč