Parametric Equivalent

VS-HFA30PB120HN3 | |
|---|---|
DigiKey Part Number | VS-HFA30PB120HN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA30PB120HN3 |
Description | DIODE STANDARD 1200V 30A TO247AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA30PB120HN3 Models |
Category | Reverse Recovery Time (trr) 170 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 1200 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package TO-247AC Modified |
Voltage - Forward (Vf) (Max) @ If 4.1 V @ 30 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA30PB120-N3 | Vishay General Semiconductor - Diodes Division | 358 | VS-HFA30PB120-N3-ND | 333,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 254,93262 Kč | 127 466,31 Kč |
| Unit Price without VAT: | 254,93262 Kč |
|---|---|
| Unit Price with VAT: | 308,46847 Kč |


