
VS-30EPF12-M3 | |
|---|---|
DigiKey Part Number | 112-VS-30EPF12-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30EPF12-M3 |
Description | DIODE STANDARD 1200V 30A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC-2L |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| 25 | 86,43360 Kč | 2 160,84 Kč |
| 100 | 71,88060 Kč | 7 188,06 Kč |
| 500 | 60,23402 Kč | 30 117,01 Kč |
| 1 000 | 56,49651 Kč | 56 496,51 Kč |
| 2 000 | 54,77697 Kč | 109 553,94 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |

