
PSDH30120L1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDH30120L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDH30120L1_T0_00001 |
Description | DIODE STD 1200V 30A TO247AD2 |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AD-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 240 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AD-2 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 30 | 25,80533 Kč | 774,16 Kč |
| 120 | 20,72517 Kč | 2 487,02 Kč |
| 510 | 16,99027 Kč | 8 665,04 Kč |
| 1 020 | 16,70117 Kč | 17 035,19 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

