
ADM00879 | |
|---|---|
DigiKey Part Number | ADM00879-ND |
Manufacturer | |
Manufacturer Product Number | ADM00879 |
Description | EVAL BOARD FOR EMC2305 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EMC2305 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | EMC2305 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,12000 Kč | 1 955,12 Kč |
| Unit Price without VAT: | 1 955,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,69520 Kč |





