
5500.2225 | |
|---|---|
DigiKey Part Number | 486-1404-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2225 |
Description | LINE FILTER 43V/80VDC 15A CHASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 15 A 250V 43V, 80V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2225 Models |
Category | Voltage - Rated AC 250V |
Manufacturer SCHURTER Inc. | Current 15 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type DC | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 43V, 80V | Inductance 100µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,60000 Kč | 960,60 Kč |
| 10 | 783,97900 Kč | 7 839,79 Kč |
| 30 | 711,51333 Kč | 21 345,40 Kč |
| 50 | 680,10620 Kč | 34 005,31 Kč |
| 100 | 639,65900 Kč | 63 965,90 Kč |
| 250 | 613,93420 Kč | 153 483,55 Kč |
| Unit Price without VAT: | 960,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,32600 Kč |



