
AC163020-2 | |
|---|---|
DigiKey Part Number | AC163020-2-ND |
Manufacturer | |
Manufacturer Product Number | AC163020-2 |
Description | ADAPTER PROGRAM PIC10F 2X3 DFN |
Customer Reference | |
Detailed Description | Baseline Flash Microcontroller Programmer - Socket Module - DFN |
Category | Module/Board Type Socket Module - DFN |
Manufacturer Microchip Technology | Utilized IC / Part Baseline Flash Microcontroller Programmer |
Packaging Bulk | Base Product Number |
Part Status Last Time Buy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 503,17000 Kč | 2 503,17 Kč |
| Unit Price without VAT: | 2 503,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 028,83570 Kč |


