PIC10F200T-I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,90488 Kč
Datasheet
PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F200T-I/MC

DigiKey Part Number
PIC10F200T-I/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC10F200T-I/MC
Description
IC MCU 8BIT 384B FLASH 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC10F200T-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Surface Mount
Core Size
8-Bit
Supplier Device Package
8-DFN (2x3)
Speed
4MHz
Package / Case
8-VFDFN Exposed Pad
Peripherals
POR, WDT
Base Product Number
Number of I/O
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC10F200-I/MCMicrochip Technology0PIC10F200-I/MC-ND13,90488 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30015,52172 Kč51 221,68 Kč
Manufacturers Standard Package
Unit Price without VAT:15,52172 Kč
Unit Price with VAT:18,78128 Kč