PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 384B (256 x 12) FLASH 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F220-I/MC

DigiKey Part Number
PIC10F220-I/MC-ND
Manufacturer
Manufacturer Product Number
PIC10F220-I/MC
Description
IC MCU 8BIT 384B FLASH 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 384B (256 x 12) FLASH 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC10F220-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Data Converters
A/D 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
8-DFN (2x3)
Peripherals
POR, WDT
Package / Case
8-VFDFN Exposed Pad
Number of I/O
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 091
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
2514,27880 Kč356,97 Kč
10013,91120 Kč1 391,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč