PIC10F202T-I/MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,01876 Kč
Datasheet
PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F202T-I/MC

DigiKey Part Number
PIC10F202T-I/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC10F202T-I/MC
Description
IC MCU 8BIT 768B FLASH 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC10F202T-I/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
3
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x3)
Package / Case
8-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30012,38888 Kč40 883,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,38888 Kč
Unit Price with VAT:14,99054 Kč