
93LC86AT-I/OT | |
|---|---|
DigiKey Part Number | 93LC86AT-I/OTTR-ND - Tape & Reel (TR) 93LC86AT-I/OTCT-ND - Cut Tape (CT) 93LC86AT-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC86AT-I/OT |
Description | IC EEPROM 16KBIT MICROWIRE SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93LC86AT-I/OT Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package SOT-23-6 |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA86AT-I/OT | Microchip Technology | 2 848 | 93AA86AT-I/OTCT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,58299 Kč | 31 748,97 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











