
DMN6066SSS-13 | |
|---|---|
DigiKey Part Number | DMN6066SSS-13TR-ND - Tape & Reel (TR) DMN6066SSS-13CT-ND - Cut Tape (CT) DMN6066SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6066SSS-13 |
Description | MOSFET N-CH 60V 3.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta) 1.56W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN6066SSS-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 502 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 66mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 100 | 11,25910 Kč | 1 125,91 Kč |
| 500 | 8,74692 Kč | 4 373,46 Kč |
| 1 000 | 7,93850 Kč | 7 938,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,06280 Kč | 17 657,00 Kč |
| 5 000 | 6,52152 Kč | 32 607,60 Kč |
| 7 500 | 6,24579 Kč | 46 843,43 Kč |
| 12 500 | 5,93600 Kč | 74 200,00 Kč |
| 17 500 | 5,75260 Kč | 100 670,50 Kč |
| 25 000 | 5,57437 Kč | 139 359,25 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











