93AA66AXT-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 195
Unit Price: 7,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 748
Unit Price: 13,23000 Kč
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA66AXT-I/SN

DigiKey Part Number
93AA66AXT-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
93AA66AXT-I/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93AA66AXT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA66AX-I/SNMicrochip Technology093AA66AX-I/SN-ND7,76086 KčDirect
93AA66AT-I/SNMicrochip Technology3 195150-93AA66AT-I/SNCT-ND7,77000 KčSimilar
M95040-DRMN3TP/KSTMicroelectronics6 748497-14443-1-ND13,23000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,76086 Kč25 610,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7,76086 Kč
Unit Price with VAT:9,39064 Kč