
M95040-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14443-2-ND - Tape & Reel (TR) 497-14443-1-ND - Cut Tape (CT) 497-14443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRMN3TP/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRMN3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | 0,58000 Kč | Similar |
| 25AA040A-I/SN | Microchip Technology | 1 112 | 25AA040A-I/SN-ND | 0,46000 Kč | Similar |
| 25C040-E/SN | Microchip Technology | 500 | 25C040-E/SN-ND | 0,66000 Kč | Similar |
| 25C040-I/SN | Microchip Technology | 396 | 25C040-I/SN-ND | 0,58000 Kč | Similar |
| 25C040/SN | Microchip Technology | 419 | 25C040/SN-ND | 0,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 50 | 11,87220 Kč | 593,61 Kč |
| 100 | 11,61400 Kč | 1 161,40 Kč |
| 250 | 11,27172 Kč | 2 817,93 Kč |
| 500 | 11,01136 Kč | 5 505,68 Kč |
| 1 000 | 10,75119 Kč | 10 751,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,40896 Kč | 26 022,40 Kč |
| 5 000 | 10,15241 Kč | 50 762,05 Kč |
| 7 500 | 10,00364 Kč | 75 027,30 Kč |
| 12 500 | 9,81791 Kč | 122 723,88 Kč |
| 17 500 | 9,69676 Kč | 169 693,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

