EEPROM Memory IC 4Kbit SPI 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25C040-E/SN

DigiKey Part Number
25C040-E/SN-ND
Manufacturer
Manufacturer Product Number
25C040-E/SN
Description
IC EEPROM 4KBIT SPI 3MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25C040-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
3 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
2515,87440 Kč396,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč