EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93AA66AT-I/SN

DigiKey Part Number
150-93AA66AT-I/SNTR-ND - Tape & Reel (TR)
150-93AA66AT-I/SNCT-ND - Cut Tape (CT)
150-93AA66AT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93AA66AT-I/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93AA66AT-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA66A-I/SNMicrochip Technology16493AA66A-I/SN-ND7,35000 KčDirect
CAT93C66VI-GT3onsemi10 669CAT93C66VI-GT3OSCT-ND10,08000 KčDirect
In-Stock: 3 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3007,05533 Kč23 282,59 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč