Direct
Similar

93AA66AX-I/SN | |
|---|---|
DigiKey Part Number | 93AA66AX-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93AA66AX-I/SN |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA66AX-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA66AXT-I/SN | Microchip Technology | 0 | 93AA66AXT-I/SN-ND | 7,76086 Kč | Direct |
| 93AA66A-I/SN | Microchip Technology | 164 | 93AA66A-I/SN-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 7,76086 Kč | 8 536,95 Kč |
| Unit Price without VAT: | 7,76086 Kč |
|---|---|
| Unit Price with VAT: | 9,39064 Kč |


