Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

34LC02-I/ST | |
|---|---|
DigiKey Part Number | 34LC02-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | 34LC02-I/ST |
Description | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 34LC02-I/ST Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34LC02T-I/ST | Microchip Technology | 0 | 34LC02T-I/STTR-ND | 0,31412 Kč | Direct |
| 24AA02-I/ST | Microchip Technology | 7 537 | 24AA02-I/ST-ND | 0,30000 Kč | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | 0,35000 Kč | Similar |
| 24AA024H-I/ST | Microchip Technology | 0 | 24AA024H-I/ST-ND | 0,35339 Kč | Similar |
| 24AA025-I/ST | Microchip Technology | 0 | 24AA025-I/ST-ND | 0,35339 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 7,76086 Kč | 8 536,95 Kč |
| Unit Price without VAT: | 7,76086 Kč |
|---|---|
| Unit Price with VAT: | 9,39064 Kč |




