EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320AT-E/MS

DigiKey Part Number
25LC320AT-E/MSTR-ND - Tape & Reel (TR)
25LC320AT-E/MSCT-ND - Cut Tape (CT)
25LC320AT-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC320AT-E/MS
Description
IC EEPROM 32KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC320AT-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC320A-E/MSMicrochip Technology23125LC320A-E/MS-ND17,85000 KčDirect
AT25320B-XHL-BMicrochip Technology79AT25320B-XHL-B-ND9,66000 KčSimilar
AT25320B-XHL-TMicrochip Technology117AT25320B-XHL-TCT-ND10,29000 KčSimilar
BR25H320FVM-2CTRRohm Semiconductor1 759BR25H320FVM-2CCT-ND11,55000 KčSimilar
CAT25320YI-GT3onsemi5 684CAT25320YI-GT3CT-ND12,18000 KčSimilar
In-Stock: 2 230
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,93229 Kč44 830,72 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč